Flexo F6 is a uniquely designed split, semi-rigid braided sleeving ideal for easy installation. The lateral split allows the tube to open for bundling requirements and close around the installation without fasteners. The 10 mil PET braid is lightweight, quiet, and flexible with a 25% edge overlap to ensure coverage around inline plugs and connectors. It can bend to a tight radius without distorting and allows for the addition or removal of wires without disassembly.
Techflex F6N1.00BK100 technical specifications.
| Nominal Size | 1"inch |
| Wall Thickness | 0.038"inch |
| Monofilament Diameter | 10mil |
| Operating Temperature Range | -94 to 257degrees Fahrenheit |
| Melt Temperature | 482degrees Fahrenheit |
| Material | Polyethylene Terephthalate (PET) |
| Weight | 2.0lbs/100ft |
| RoHS | Compliant |
| Ul | Recognized |
| Flammability | FMVSS 302 & SAE J369 |
Download the complete datasheet for Techflex F6N1.00BK100 to view detailed technical specifications.
No datasheet is available for this part.