Flexo F6 is a self-wrapping, semi-rigid braided sleeving with a unique lateral split that allows for easy installation on pre-terminated cables. It features a 25% edge overlap to ensure complete coverage without the need for additional fasteners like tape or zip ties. Constructed from 10 mil PET monofilament, it is lightweight, flexible, and chemically inert, maintaining its shape and rigidity across a wide temperature range. It is ideal for wire bundling in applications where cables may need to be added or removed frequently.
Techflex F6N1.00BK400 technical specifications.
| Nominal Diameter | 1inches |
| Wall Thickness | 0.038inches |
| Monofilament Diameter | 0.015inches |
| Edge Overlap | 25percent |
| Minimum Operating Temperature | -94degrees Fahrenheit |
| Maximum Operating Temperature | 257degrees Fahrenheit |
| Melt Temperature | 482degrees Fahrenheit |
| Weight | 2.0lbs / 100 feet |
| RoHS | Compliant |
| Flammability Rating | UL VW-1 / FMVSS-302 / SAE J369 |
| Halogen Free | Yes |
| Abyc | Compliant |
Download the complete datasheet for Techflex F6N1.00BK400 to view detailed technical specifications.
No datasheet is available for this part.