Flexo F6 is a semi-rigid braided sleeving with a unique lateral split that allows the tube to open for easy installation and close automatically without the need for fasteners. It features a 10 mil PET braid with a 25% edge overlap to ensure complete coverage around connectors and splices. It is highly flexible, allowing for tight radius bends without distorting or splitting, and permits the addition or removal of wires without disassembly.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1 1/2inch |
| Wall Thickness | 0.038inch |
| Monofilament Diameter | 10mil |
| Weight | 2.70Lbs / 100' |
| Overlap | 25percentage |
| Melting Point | 250Celsius |
| Operating Temperature Range | -70 to 125Celsius |
| RoHS | Compliant |
| Ul | Recognized (UZKX2) |
| Abyc | Compliant |
| Far 25 | Compliant |
| Prop 65 | Compliant |