F6 is a uniquely designed semi-rigid braided split tube made of 10 mil PET. It features a lateral split that allows the tube to open up to accommodate a wide variety of bundling requirements. The semi-rigid braid configuration simply closes around the entire installation without the need for additional fasteners such as velcro or tape. It has a 25% edge overlap to ensure coverage around inline plugs and connectors and can bend to a tight radius without distorting or splitting open.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1 1/2"inch |
| Wall Thickness | 0.038"inch |
| Weight | 2.700lbs/100' |
| Material | 10 mil Polyethylene Terephthalate (PET)mil |
| Edge Overlap | 25%percentage |
| Melting Point | 250°Ccelsius |
| Operating Temperature Range | -70°C to 125°Ccelsius |
| RoHS | Compliant |
| Ul | Recognized |
| Flame Retardancy | UL94 |
| Halogen Free | Yes |