F6N2.00BK is a 2-inch semi-rigid braided tube featuring a lateral split that allows it to open for bundling requirements and self-close without fasteners. Constructed from 10 mil PET monofilament with a 25% edge overlap, it is designed for ease of installation over existing wires or inline connectors. It is more flexible than split convoluted or spiral wrap and maintains its shape across a wide temperature range.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 2Inch |
| Wall Thickness | 0.038Inch |
| Monofilament Diameter | 0.015Inch |
| Operating Temperature Range | -94 to 257°F |
| Melt Point | 482°F |
| Edge Overlap | 25% |
| Weight | 3.6Lbs/100ft |
| Length | 200Foot |
| Material | Polyethylene Terephthalate (PET) |
| Flammability | Passes FMVSS 302 & SAE J369 |
| Chemical | Halogen Free |
| Regulatory | FAR-25 Approved |
| RoHS | Compliant |