F6 Woven Wrap is a lateral split, semi-rigid woven sleeving used for bundling and protecting wires, cables, and hoses. It features a woven construction that provides superior elastic flexibility and increased abrasion resistance compared to standard braided sleeving. The split design allows for easy installation over existing harnesses and provides a 25% edge overlap to ensure complete coverage. It is chemically inert, halogen-free, and can be cut with a hot knife to prevent fraying.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 3/8"inches |
| Wall Thickness | 0.027inches |
| Color | Black |
| Put-Up Length | 450feet |
| Weight | 1.50lbs/100ft |
| Monofilament Diameter | 0.010inches |
| Overlap | 25percentage |
| RoHS | Compliant |
| Ul | Recognized |
| Csa | Certified |
| Abyc | Compliant |