FGN0.63BK200 is an expandable fiberglass sleeving coated with an acrylic resin. It is part of the Insultherm series, designed for high-temperature applications with a thermal rating up to 650°C. The sleeving is halogen-free, resin-coated to minimize end-fray and dust, and provides resistance to abrasion, cuts, chemicals, and gasoline. It features a clean-cut finish and is vibration resistant, making it suitable for protecting wires, hoses, and cables in extreme environments.
Checking distributor stock and pricing after the page loads.
| Inside Diameter (Non-Expanded) | 0.625inches |
| Inside Diameter (Expanded) | 0.875inches |
| Wall Thickness | 0.046inches |
| Operating Temperature Min | -70°C |
| Operating Temperature Max | 650°C |
| Material | Fiberglass, Resin Coated |
| Flammability Rating | UL VW-1 |
| Length | 200feet |
| RoHS | Compliant |
| Halogen Free | Yes |