Insultherm (FGN) is an extremely high temperature resistant sleeve braided from fiberglass yarns and saturated with high temperature resins. It is designed for thermal protection of wires, cables, and hoses subjected to continuous and extreme high temperature environments such as engine manifolds and exhaust systems. The resin coating improves product stability and minimizes fiberglass dusting during installation. It is tough, durable, and maintains its structure under vibration and abrasion.
Techflex FGN0.25BK200 technical specifications.
| Material | Resin Coated Fiberglass |
| Nominal Size | 0.25inch |
| Maximum Diameter | 0.375inch |
| Wall Thickness | 0.031inch |
| Operating Temperature Range | -70 to 650°C |
| Melt Point | 1120°C |
| Flammability Rating | UL VW-1 |
| Color | Black |
| Length | 200feet |
| Specific Gravity | 1.0 - 1.8 |
| Moisture Absorption | 0.01% |
| Abrasion Resistance | High |
| RoHS | Compliant |
| Ul | VW-1 |
| REACH | Unaffected |
No datasheet is available for this part.