Flexo FR (Flame Retardant) is an expandable braided sleeving made from PET (Polyethylene Terephthalate) fibers treated with an organic combustion inhibitor. It is designed for electronic and high-tech applications where flame retardance and durability are critical. The product provides abrasion and chemical resistance and is identified by a white tracer to distinguish it from standard PET sleeving. It features an expansion range of 1/2" to 1 1/4" and is rated for operating temperatures from -70°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 3/4inches |
| Expansion Range Min | 0.5inches |
| Expansion Range Max | 1.25inches |
| Wall Thickness | 0.025inches |
| Operating Temperature | -70 to 125Celsius |
| Melt Point | 250Celsius |
| Material | Polyethylene Terephthalate (PET) |
| Monofilament Diameter | 0.010inches |
| Flammability Rating | UL VW-1, CSA |
| RoHS | Compliant |
| Chemical Resistance | Gasoline, Engine Oil, and Salt Water Resistant |
| Halogen Free | Yes |
| Far 25 | Approved |