Flexo PET Flame Retardant (FR) is an expandable braided sleeving made from 10 mil polyethylene terephthalate monofilament yarns with an added organic combustion inhibitor. It is designed for applications requiring flame retardance and durability, such as electronics, automotive, and aircraft engineering. The sleeving features a built-in flame indicator tracer in the braid to identify it as a flame-retardant material. It is halogen-free, chemical resistant, and expands up to 150% of its nominal diameter.
Techflex FRN1.25TB technical specifications.
| Nominal Size | 1.25inches |
| Minimum Expansion | 0.75inches |
| Maximum Expansion | 1.75inches |
| Monofilament Diameter | 0.010inches |
| Operating Temperature (Continuous) | -70 to 125°C |
| Melt Point | 250°C |
| Wall Thickness | 0.025inches |
| Weight | 1.60lbs/100ft |
| Flammability Rating | UL VW-1 |
| Railway Standard | DIN EN 45545-2 (HL2) |
| Safety Standard | FAR-25 |
| Environmental | Halogen Free |
| Automotive Standard | FMVSS 302 |
Download the complete datasheet for Techflex FRN1.25TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.