Flexo Wrap (FW) is an expandable open weave sleeve featuring a color-matched hook and loop closure. It provides a solution for managing wire, cable, and hose assemblies where frequent access or rework is required. The design allows for easy installation over existing harnesses without disconnecting components and enables cable breakouts at any point along the run.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.25inches |
| Monofilament Thickness | 0.010inches |
| Wall Thickness | 0.025inches |
| Tensile Strength - Yarn | 7.5lbs |
| Moisture Absorption | 0.1 - 0.2% |
| Specific Gravity | 1.38ratio |
| Hook and Loop Width | 0.625inches |
| RoHS | Compliant |
| Halogen Free | Yes |
| Flammability Rating | UL 94 |