
Techflex LT3-S4-FA-BR technical specifications.
| Color | Brown |
| Length | 1500foot |
| Material | TFE, Tetrafluoroethylene |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Tech-Lace |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Techflex LT3-S4-FA-BR to view detailed technical specifications.
No datasheet is available for this part.
