Flexo Silver is an expandable tubular braiding that provides aesthetic metallic finish while offering excellent grounding and shielding. It is constructed from 10 mil polyethylene terephthalate (PET) monofilament yarns with a metallic finish. The product is used in automotive, industrial, and high-end electronics for cable protection and EMI/RFI shielding. It is resistant to UV, chemical degradation, and abrasion.
Techflex MBN0.88SV100 technical specifications.
| Nominal Size | 7/8inches |
| Expansion Range Minimum | 5/8inches |
| Expansion Range Maximum | 1 1/8inches |
| Monofilament Diameter | 10mil |
| Operating Temperature Range | -75 to 125Celsius |
| Melt Temperature | 250Celsius |
| Length | 100feet |
| RoHS | Compliant |
| Flammability Rating | UL94 |
Download the complete datasheet for Techflex MBN0.88SV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.