FLEXO PET (PT) is an expandable braided sleeving made from 10 mil polyethylene terephthalate (PET) monofilament yarns. It is used in electronics, automotive, marine, and industrial wire harnessing applications for wire protection and organization. The unique braided construction allows the sleeving to expand up to 1/4" and contract to 3/32" for quick and easy installation over connectors and long runs. It is resistant to chemical degradation, UV radiation, and abrasion.
Techflex PTN0.13BK1000 technical specifications.
| Nominal Size | 1/8Inch |
| Minimum Expansion | 3/32Inch |
| Maximum Expansion | 1/4Inch |
| Monofilament Thickness | 10Mil |
| Melting Point | 250Celsius |
| Operating Temp Max | 125Celsius |
| Operating Temp Min | -70Celsius |
| Weight | 0.20Lbs / 100ft |
| RoHS | Compliant |
| Ul | Recognized |
| Csa | Approved |
| Abyc | Compliant |
| Far25 | Compliant |
Download the complete datasheet for Techflex PTN0.13BK1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.