Techflex PTN0.38BK is a 500-foot 3/8" Flexo PET expandable sleeving with an expansion range of 3/16" to 1/2". Braided from 10 mil polyethylene terephthalate (PET) monofilament yarns, it is designed for electronics, automotive, marine, and industrial wire harnessing where cost efficiency and durability are critical. It is resistant to chemical degradation, UV radiation, and abrasion, and can be cut cleanly with a hot knife.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 3/8inch |
| Minimum Expansion | 3/16inch |
| Maximum Expansion | 1/2inch |
| Monofilament Diameter | 10mil |
| Operating Temperature | -70 to 125Celsius |
| Melt Temperature | 250Celsius |
| Weight per 100 Feet | 0.57lbs |
| RoHS | Compliant |
| Ul | Recognized |
| Csa | Certified |
| Halogen Free | Yes |