Flexo PET (PT) is a general purpose expandable braided sleeving commonly used in electronics, automotive, marine and industrial wire harnessing applications. It is braided from 10 mil polyethylene terephthalate (PET) monofilament yarns, offering resistance to chemical degradation, UV radiation, and abrasion. The unique braided construction allows for expansion up to 150% of the nominal diameter, enabling easy installation over large connectors.
Checking distributor stock and pricing after the page loads.
| Nominal Diameter | 0.5inches |
| Expansion Range Min | 0.25inches |
| Expansion Range Max | 0.75inches |
| Wall Thickness | 0.025inches |
| Monofilament Diameter | 0.01inches |
| Melting Point | 250degrees Celsius |
| Operating Temperature Min | -75degrees Celsius |
| Operating Temperature Max | 125degrees Celsius |
| Weight | 0.77lbs/100ft |
| Flammability | UL94, VW-1, FAR 25, FMVSS 302 |
| Halogen Free | Yes |
| RoHS | Compliant |