The Flexo PET (PT) grade is a durable and cost-efficient expandable braided sleeving used in electronics, automotive, marine, and industrial wire harnessing applications. It is braided from 10 mil polyethylene terepthalate (PET) monofilament yarns, offering a wide operating temperature range and resistance to chemical degradation, UV radiation, and abrasion. The unique braided construction allows for easy installation over large connectors and long cable runs with an expansion capability of up to 150%.
Techflex PTN0.75BK250 technical specifications.
| Nominal Size | 3/4"Inch |
| Expansion Range Min | 1/2"Inch |
| Expansion Range Max | 1 1/4"Inch |
| Length | 250Foot |
| Monofilament Diameter | 10Mil |
| Melting Point | 482Fahrenheit |
| Operating Temperature Range | -94 to 257Fahrenheit |
| Flammability | FAR 25, FMVSS 302 |
| Material | Halogen Free, RoHS |
Download the complete datasheet for Techflex PTN0.75BK250 to view detailed technical specifications.
No datasheet is available for this part.