FLEXO PET (PT) is a general purpose expandable braided sleeving manufactured from 10 mil polyethylene terephthalate (PET) monofilament yarns. It features a wide operating temperature range, resistance to chemical degradation, UV radiation, and abrasion. The unique braided construction allows for expansion up to 150% of its nominal diameter for easy installation over large connectors and long cable runs.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1inch |
| Expansion Minimum | 5/8inch |
| Expansion Maximum | 1 5/8inch |
| Material | 10 Polyethylene Terephthalatemil |
| Operating Temperature Range | -94 to 257Fahrenheit |
| Melt Temperature | 482Fahrenheit |
| Monofilament Diameter | 0.010inch |
| Weight | 1.34lbs/100ft |
| RoHS | Compliant |
| Flammability Rating | UL94; FMVSS 302 Approved |
| Halogen Free | Yes |
| Certifications | CSA, ABYC, FAR25 |