Flexo Stainless Steel XC is a high-coverage expandable braided sleeving made from 304 stainless steel wires. It provides extreme abrasion resistance and high-end aesthetic protection for hoses and wires. The XC (Extra Coverage) design ensures superior coverage even when expanded, protecting against wear and blowout in high-temperature and environmentally tough conditions.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 3/8"inch |
| Expansion Range Min | 1/4"inch |
| Expansion Range Max | 5/8"inch |
| Wall Thickness | 0.013"inch |
| Material | 304 Stainless Steel |
| Monofilament Diameter | 0.005"inch |
| Melting Point | 2,550°FFahrenheit |
| RoHS | Compliant |
| Ul | Recognized |