Sign in to ask questions about the Techflex TSN4.00SV100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Techflex TSN4.00SV100 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Diameter | 4inch |
| Features | High Temperature |
| Length | 100foot |
| Material | Fiberglass |
| Package Quantity | 1 |
| Series | Thermashield |
| RoHS | Compliant |
Download the complete datasheet for Techflex TSN4.00SV100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.