Sign in to ask questions about the Techspray 1611-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Techspray 1611-12S technical specifications.
| Height | 7.75inch |
| Length | 7.75inch |
| Weight | 1lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1611-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.