Techspray 1620-13S technical specifications.
| Chemical Component | 2-Methyl-2-Propanol/Acetic Acid/Carbon Dioxide/Denatured Alcohol/Hexane Isomers/Isopropanol/Propyl Ester |
| Dispensing Method | Aerosol |
| Primary Type | Cleaner |
| Special Features | Non-Corrosive |
| Type | Degreaser |
| Weight | 13 Oz. |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1620-13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.