Techspray 1632-10S technical specifications.
| Chemical Component | 1, 1, 1, 3, 3-Pentafluoropropane/1, 1, 1, 2-Tetraflouroethane (Propellant)/1, 2-Transdichloroethylene/Carbon Dioxide (Propellant)/Ethyl Hydroxy Propionate |
| Dispensing Method | Aerosol |
| Primary Type | Cleaner |
| Special Features | Non-Flammable |
| Type | Contact |
| Weight | 10 Oz. |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1632-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
