
Vertical, tapered shear cutter with a 1mm cutting capacity. Features nickel-plated contacts and a 10A current rating. Designed for 18AWG wire/cable, this male component measures 131mm in length and weighs 0.112lb. Packaged in bulk, quantity of 10.
Techspray 170 technical specifications.
| Contact Current Rating | 10A |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 131mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Plato |
| Shape | Tapered |
| Size | 5inch |
| Throw Configuration | SPST |
| Weight | 0.112lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Techspray 170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
