Techspray 170SD technical specifications.
| Length | 131mm |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Plato |
| Shape | Tapered |
| Weight | 0.112lb |
| RoHS | Compliant |
Download the complete datasheet for Techspray 170SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
