
Precision wire stripping and cutting tool featuring a 131mm tapered design for efficient wire preparation. Integrated safety guard enhances user protection during operation. Durable construction ensures reliable performance for general wire handling applications. Each unit weighs 0.112lb, offering a balanced feel for extended use. Packaged in quantities of 10 for convenient stocking.
Techspray 175 technical specifications.
| Length | 131mm |
| Mount | Wire |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | Plato |
| Shape | Tapered |
| Weight | 0.112lb |
| RoHS | Compliant |
Download the complete datasheet for Techspray 175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
