
TECHSPRAY 1812-5F DESOLDERING BRAID
Techspray 1812-5F technical specifications.
| Color | Brown |
| Length | 5foot |
| Mount | Solder |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pro Wick |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
