
This 100foot length of green soldering flux is packaged in bulk and features a 1.9mm width. It is RoHS compliant and does not meet Reach SVHC compliance requirements. The flux is intended for soldering and rework applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Techspray 1816-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Green |
| Length | 100foot |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 1816-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.