Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TECHSPRAY
1822-10F
Datasheet
Techspray
1822-10F
Volume Production
TECHSPRAY 1822-10F DESOLDERING BRAID
Tools & Production Supplies
Soldering & Rework
Tools & Production Supplies
Soldering & Rework
TECHSPRAY 1822-10F DESOLDERING BRAID
Storage
0.075inch
Mounting
Solder
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Green
Length
10foot
Mount
Solder
Package Quantity
25
Reach SVHC Compliant
No
RoHS Compliant
Yes
Size
0.075inch
Width
1.9mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account