Techspray 2040-1 technical specifications.
| Package/Case | Metal |
| Color | Brown |
| Length | 6.43inch |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray 2040-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
