BRUSH, STATIC DISSIPATIVE - Overall Length:193.68mm; Width:140mm; Handle Material:Wood Laminate; Handle Length:163.49mm; SVHC:No SVHC (19-Dec-2011);
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Techspray 2061-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Techspray 2061-1 technical specifications.
| Height | 240mm |
| Length | 193.68mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Techspray 2061-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.