
Clear silicone conformal coating offering excellent dielectric properties with a dielectric constant of 2.33. Designed for electronic protection, it operates across a wide temperature range from -65°C to 200°C. Achieves full cure in 72 hours, providing a durable finish. Available in a 12oz package.
Techspray 2102-12S technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Dielectric Constant | 2.33 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 12 |
| Series | Fine-L-Kote™ SR |
| Weight | 12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 2102-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
