
Conformal coating, clear in color, offers a dielectric constant of 4.36. This protective finish is supplied in a 12oz package quantity, with the coating itself presented in a conformal package/case format.
Techspray 2104-12S technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Dielectric Constant | 4.36 |
| Package Quantity | 12 |
| Weight | 12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 2104-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
