
General purpose cleaning wipes, 9-inch size, made from 100% polyester material. Each package contains 12 units, with 100 wipes per case. These white, RoHS compliant wipes are suitable for various production and tool cleaning applications.
Techspray 2350-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Polyester |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray 2350-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
