Techspray C-3036-8 technical specifications.
| Max Operating Temperature | 425°C |
| Min Operating Temperature | 800°C |
| Mount | Solder |
| Package Quantity | 10 |
| Series | Plato® |
| RoHS | Compliant |
Download the complete datasheet for Techspray C-3036-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.