
Soldering Irons SOLDERING TIP-700F 1/16IN C SERIES
Checking distributor stock and pricing after the page loads.
| Package/Case | 062 |
| Diameter | 0.215inch |
| Max Operating Temperature | 370°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plato® |
| RoHS | Compliant |
