Techspray C-3040-7 technical specifications.
| Max Operating Temperature | 370°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Series | Plato® |
| RoHS | Compliant |
Download the complete datasheet for Techspray C-3040-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
