Techspray C-3043-7 technical specifications.
| Diameter | 5.46mm |
| Max Operating Temperature | 370°C |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Techspray C-3043-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
