
Soldering Irons SOLDERING TIP-800F 3/64IN C SERIES
Techspray C-3043-8 technical specifications.
| Diameter | 5.46mm |
| Max Operating Temperature | 425°C |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Techspray C-3043-8 to view detailed technical specifications.
No datasheet is available for this part.