
Soldering Irons SOLDERING TIP-700F 1/32IN C SERIES
Checking distributor stock and pricing after the page loads.
| Diameter | 5.46mm |
| Max Operating Temperature | 370°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| Series | Plato® |
| RoHS | Compliant |
