Techspray HS-2936 technical specifications.
| Manufacturer | Plato |
| Product Category | Soldering Irons |
| RoHS | Not Applicable |
| Product | Soldering Tips |
| Type | Standard |
| Tip Size | 1.600 mm |
| Brand | Plato |
| RoHS | Not Compliant |
Download the complete datasheet for Techspray HS-2936 to view detailed technical specifications.
No datasheet is available for this part.