Techspray HS-5701 technical specifications.
| Diameter | 0.25inch |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plato® |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Techspray HS-5701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
