
Techspray MS-3300 technical specifications.
| Diameter | 6.02mm |
| Height | 1inch |
| Length | 4.5inch |
| Mount | Solder |
| Weight | 0.001lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray MS-3300 to view detailed technical specifications.
No datasheet is available for this part.
