Sign in to ask questions about the Tecsis 1410-016001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tecsis 1410-016001 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tecsis 1410-016001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
