
TECSIS 1415078019 PRESSURE GAUGE, 40MM, 25BAR
Tecsis 1415078019 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
