Sign in to ask questions about the Tecsis 2325075001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tecsis 2325075001 technical specifications.
| Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 100mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tecsis 2325075001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
