
Tedea Huntleigh Compression Load Cell 3kg, 15V dc, IP66
Tedea Huntleigh 1042-0003-F000-RS technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Overall Depth | 20mm |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 1042-0003-F000-RS to view detailed technical specifications.
No datasheet is available for this part.
