Tedea Huntleigh Compression Load Cell 2kg, 15V dc, IP65
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Overall Depth | 26.25mm |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Not Compliant |
These are design resources that include the Tedea Huntleigh 505H-0002-F070
High-precision weigh scale reference design featuring the AD7190 24-bit sigma-delta ADC and ADP3303 regulators for low-noise, ratiometric measurement.