Teko 4B technical specifications.
| Color | Silver |
| Height | 44mm |
| Length | 140mm |
| Material | Aluminium |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teko 4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.