Sign in to ask questions about the Teko TEKAL13-E.29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teko TEKAL13-E.29 technical specifications.
| Color | Black |
| Height | 30.9mm |
| Length | 145mm |
| Material | Aluminium |
| Width | 59.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teko TEKAL13-E.29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.